| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-515 |
634-062-363-515
| Heilind Number: | EDA634-062-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for efficient power transmission, this receptacle boasts a 3 A amperage capacity, making it suitable for a range of applications. With three rows and 62 positions, it offers ample connectivity options. Its Through Hole mount type with PC Tail termination ensures secure and reliable attachment. The gold contact plating guarantees excellent conductivity, while the nickel shell plating provides durability. Featuring a robust steel shell and M3 Threaded Hole mating retention type, this connector is built to withstand harsh environments. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is a dependable choice for your projects. Upgrade your connectivity setup with this essential component.

