| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-530 |
634-062-363-530
| Heilind Number: | EDA634-062-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This receptacle features three rows and 62 positions, providing ample connectivity options. With a durable steel shell, gold-plated contacts, and nickel-plated shell, it ensures reliable performance even in challenging environments. The boardlock mount type and PC tail termination method offer secure attachment and easy installation. Operating efficiently in a wide temperature range from -55 to 85 °C, it's suitable for diverse industrial settings. Whether for data transmission, power supply, or signal processing, this connector guarantees seamless connectivity. Upgrade your electronic systems with this high-quality component for optimal performance.

