| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-531 |
634-062-363-531
| Heilind Number: | EDA634-062-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. Featuring a receptacle gender, three rows for efficient signal transmission, and durable boardlocks for secure mounting, this connector ensures reliable performance in various applications. With a termination method of PC Tail and contact plating in gold, it guarantees optimal conductivity. The shell, made of nickel-plated steel, offers robust protection, while its 62 positions accommodate multiple connections. Mating retention via .120" Through Hole adds further stability, making it ideal for industrial environments. Operating in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh conditions, ensuring longevity and consistent functionality. Upgrade your connectivity solutions with this essential component.

