| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-540 |
634-062-363-540
| Heilind Number: | EDA634-062-363-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile and high-performance solution for your electronic applications. With a 3A amperage rating, it ensures reliable power transmission in any setup. This receptacle features three rows of 62 gold-plated positions, guaranteeing secure and efficient data transfer. Designed for seamless integration, it boasts boardlocks for easy mounting and PC Tail termination for hassle-free installation. Crafted from durable steel with nickel shell plating, it offers robust protection in demanding environments. The 4-40 Threaded Fixed Standoff mating retention type adds extra stability, while the wide operating temperature range of -55 to 85 °C ensures optimal performance even in extreme conditions. Trust in this connector for superior quality and seamless connectivity in your projects.

