| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-541 |
634-062-363-541
| Heilind Number: | EDA634-062-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a receptacle gender and three rows for efficient connectivity, this connector ensures seamless data transmission. With a durable steel shell and gold-plated contacts, it offers reliable signal integrity. The boardlocks mount type and PC tail termination method guarantee secure installation. With 62 positions and a 3A amperage rating, it meets the demands of high-speed data transfer. Suitable for use in harsh environments, it has a wide operating temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

