| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-542 |
634-062-363-542
| Heilind Number: | EDA634-062-363-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering high-performance functionality for a variety of applications. This receptacle features three rows of 62 gold-plated contacts, ensuring reliable signal transmission with low contact resistance. Its rugged steel shell with nickel plating guarantees durability in harsh environments, while the convenient boardlocks mount type and PC tail termination make installation a breeze. Designed for optimal performance, this connector is rated for 3A current and operates smoothly in temperatures ranging from -55 to 85 °C. Stay connected with confidence, whether in industrial, telecommunications, or aerospace settings, with this essential component.

