| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-543 |
634-062-363-543
| Heilind Number: | EDA634-062-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a sturdy steel shell and nickel plating, this connector is designed for durability in demanding environments. Featuring 62 positions and three rows, it offers ample connectivity options for your applications. The gold-plated contacts ensure excellent signal transmission, while the PC Tail termination method makes installation a breeze. Its receptacle gender and 4-40 Threaded Standoff mating retention type guarantee secure connections. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity setup with this high-performance D-Sub Connector.

