| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-545 |
634-062-363-545
| Heilind Number: | EDA634-062-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic systems. This receptacle features three rows of 62 gold-plated PC tail contacts, ensuring reliable signal transmission with minimal interference. Its durable steel shell, plated with nickel for added protection, guarantees long-lasting performance in harsh environments. With a mating retention type of M3 Threaded Hole and boardlock mount type, installation is secure and efficient. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace technology. Trust in its high amperage rating of 3A to power your systems with confidence. Upgrade your connectivity experience with this essential component, where quality meets durability.

