| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-550 |
634-062-363-550
| Heilind Number: | EDA634-062-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With a sleek, space-saving design, this receptacle features three rows of 62 positions, offering ample connectivity options. The 4-40 threaded hole mount type ensures secure installation, while the PC tail termination method guarantees reliable and efficient connections. Gold-plated contacts and nickel-plated steel shell provide superior durability and conductivity, even in harsh environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your electronic projects.

