| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-551 |
634-062-363-551
| Heilind Number: | EDA634-062-363-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for superior performance in a wide range of applications. With a durable steel shell and nickel plating, it ensures reliability in demanding environments. Featuring 62 gold-plated contacts and a 3A amperage rating, it guarantees efficient signal transmission. The receptacle gender and 4-40 threaded hole mount type offer versatile installation options. Its PC tail termination method and .120" through hole mating retention type simplify assembly. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

