| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-363-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-363-553 |
634-062-363-553
| Heilind Number: | EDA634-062-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-363-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle features a 3A amperage rating and boasts a durable steel shell with nickel plating for reliable signal transmission. With 62 positions spread across three rows, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and efficient installation. Gold contact plating guarantees excellent conductivity, while the mating retention type with a 4-40 threaded standoff adds stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile choice for industrial and commercial use. Upgrade your setup with this high-quality component, perfect for demanding environments.

