| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-010 |
634-062-663-010
| Heilind Number: | EDA634-062-663-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a robust and reliable solution for your connectivity needs. This receptacle features three rows of 62 positions, ideal for high-density applications. With a PC Tail termination method and gold contact plating, you can trust in secure and low-resistance connections. The nickel-plated steel shell ensures durability, while the 4-40 Threaded Fixed Standoff mating retention type offers added stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Whether for industrial machinery, telecommunications, or aerospace systems, our D-Sub Connector guarantees efficient signal transmission with uncompromising quality.

