| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-011 |
634-062-663-011
| Heilind Number: | EDA634-062-663-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficient power transmission, this receptacle features three rows and a total of 62 positions, ensuring seamless integration. Its Through Hole mount type with PC Tail termination method guarantees secure and stable attachment. With a durable steel shell and nickel plating, it offers reliable performance even in harsh environments. The gold contact plating minimizes signal loss, while the mating retention type of .120" Through Hole further enhances its stability. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for various applications in industrial and commercial settings. Upgrade your connectivity solutions with this high-quality component.

