| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-012 |
634-062-663-012
| Heilind Number: | EDA634-062-663-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Featuring a robust construction with a steel shell and gold-plated contacts, this connector ensures reliable performance in demanding environments. With 62 positions spread across three rows, it offers ample connectivity options, while its through-hole mount and PC tail termination make installation a breeze. Designed for secure mating with a 4-40 threaded hole retention system, it guarantees a stable connection. Operating flawlessly in a wide temperature range from -55 to 85°C, it is suitable for various applications. Upgrade your setup with this high-quality connector and experience seamless data transmission.

