| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-015 |
634-062-663-015
| Heilind Number: | EDA634-062-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a durable steel shell with nickel plating. Designed for secure mounting through hole (.120") installation, this receptacle guarantees reliable performance in various applications. With three rows and 62 positions, it offers ample connectivity options. The PC tail termination method, along with gold contact plating, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a versatile choice for your electronic projects. The M3 threaded hole mating retention type further enhances its stability, making it an essential component in your connector arsenal. Elevate your connection game with this high-performance D-Sub connector.

