| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-030 |
634-062-663-030
| Heilind Number: | EDA634-062-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This high-quality receptacle features three rows with a total of 62 positions, providing ample connectivity for your power and signal needs. The boardlock mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees reliable conductivity, and nickel shell plating offers durability. With an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of applications. Trust in our connector to deliver seamless connectivity in your electronic systems.

