| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-032 |
634-062-663-032
| Heilind Number: | EDA634-062-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient board-to-board connectivity in electronic systems. This high-performance receptacle, featuring three rows and 62 positions, ensures seamless data transmission with a reliable amperage of 3A. Crafted with precision, it guarantees optimal signal integrity with gold contact plating and durable nickel shell plating. The sturdy steel shell, along with boardlocks for secure mounting, offers robust mechanical support. With a termination method of PC Tail, installation is quick and convenient. Designed for versatility, this connector operates flawlessly in a wide temperature range from -55 to 85°C, making it ideal for various industrial applications. Mating retention is facilitated through 4-40 threaded holes, ensuring a stable connection. Upgrade your connectivity solutions with this essential component, setting the standard for performance and reliability in your systems.

