| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-033 |
634-062-663-033
| Heilind Number: | EDA634-062-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for reliable performance, this receptacle features a durable steel shell with nickel plating for longevity. With gold-plated contacts ensuring optimal conductivity, it can handle up to 3 A of power. Its 62 positions, spread across three rows, offer ample connectivity options. The boardlocks mount securely, while the PC tail termination method simplifies installation. Meeting industry standards, it can withstand operating temperatures ranging from -55 to 85 °C. Perfect for various applications, this connector guarantees efficient and stable data transfer. Upgrade your systems with this essential component.

