| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-040 |
634-062-663-040
| Heilind Number: | EDA634-062-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, featuring a high-amperage capacity of 3 A. Designed for optimal performance, this receptacle boasts three rows of 62 gold-plated positions, ensuring reliable data transmission. Its sturdy steel shell with nickel plating guarantees durability in a wide temperature range from -55 to 85 °C. With boardlocks for secure mounting and PC Tail termination for easy installation, this connector is ideal for industrial applications. Experience seamless connectivity with our premium D-Sub Connector.

