| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-041 |
634-062-663-041
| Heilind Number: | EDA634-062-663-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This receptacle features a total of 62 positions across three rows, making it ideal for high-density applications. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The gold contact plating ensures excellent signal transmission, while the PC Tail termination method simplifies installation on your PCB. Designed for secure mounting with boardlocks, it guarantees stability in any setup. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse industrial environments. Upgrade your connectivity systems with this versatile and high-performance component.

