| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-042 |
634-062-663-042
| Heilind Number: | EDA634-062-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design that ensures reliable performance in any application. This receptacle boasts three rows of 62 positions, providing ample connectivity options for your devices. With a 3A amperage rating and gold-plated contacts, you can count on efficient power transmission with minimal signal loss. The PC tail termination method and boardlock mount type offer secure and hassle-free installation. Constructed with nickel-plated steel shells, this connector guarantees durability and long-lasting use, even in harsh operating environments ranging from -55 to 85°C. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector is the perfect choice for high-speed data transmission and signal integrity. Upgrade your connectivity solutions today with this versatile and reliable D-Sub connector.

