| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-043 |
634-062-663-043
| Heilind Number: | EDA634-062-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in your electronic assemblies. Featuring a robust steel shell with nickel plating, this connector offers durability and reliability in various operating environments, withstanding temperatures ranging from -55 to 85 °C. Its 62 gold-plated contact positions ensure optimal signal transmission, while the PC Tail termination method facilitates easy and secure attachment to your circuit board. With a 3 A amperage rating and 4-40 Threaded Standoff mating retention type, this receptacle guarantees stable and efficient power delivery. Perfect for professional and industrial applications, this connector is a essential addition to your IO Connectors inventory.

