| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-045 |
634-062-663-045
| Heilind Number: | EDA634-062-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This receptacle features three rows of 62 positions, offering ample connectivity options. With a durable steel shell and reliable boardlock mounting, it ensures secure and stable connections. The PC tail termination method and gold contact plating guarantee efficient signal transmission. Operating within a wide temperature range of -55 to 85°C, it is suitable for use in diverse environments. The nickel-plated shell and M3 threaded hole mating retention type further enhance its durability and versatility. Perfect for demanding industrial and commercial applications, this connector is a essential component for your connectivity needs.

