| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-050 |
634-062-663-050
| Heilind Number: | EDA634-062-663-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features three amperage capacity, three rows for efficient organization, and a durable steel shell with nickel plating. With 62 positions and gold contact plating, it ensures secure and reliable connections. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs. Upgrade your setup with this high-quality connector today.

