| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-053 |
634-062-663-053
| Heilind Number: | EDA634-062-663-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features 62 gold-plated positions, ensuring reliable signal transmission in demanding environments. With a 3A amperage rating and a rugged steel shell, it guarantees durability and stability. The 4-40 threaded hole mount type and PC tail termination method offer easy installation on circuit boards. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial settings. Trust in its nickel-plated shell for corrosion resistance, while the 4-40 threaded standoff mating retention type provides added security. Elevate your connectivity solutions with this essential component.

