| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-510 |
634-062-663-510
| Heilind Number: | EDA634-062-663-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Featuring a robust steel shell with nickel plating for durability, this receptacle boasts 62 positions and three rows for seamless data transmission. Its gold-plated contacts ensure reliable conductivity, while the 4-40 Threaded Fixed Standoff mating retention type guarantees secure connections. With a wide operating temperature range of -55 to 85 °C, it's suitable for diverse environments. The Through Hole mount type and PC Tail termination method make installation a breeze. Elevate your connectivity game with this essential component.

