| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-511 |
634-062-663-511
| Heilind Number: | EDA634-062-663-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-511 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This receptacle boasts three amperes of power, making it suitable for various applications. With three rows of 62 positions in a compact Through Hole mount, it ensures secure and efficient PCB integration. The PC Tail termination method, along with Gold contact plating and Nickel shell plating, guarantees optimal conductivity and durability. Constructed with a steel shell, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Trust in our connector for seamless and high-performance connections in your projects.

