| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-512 |
634-062-663-512
| Heilind Number: | EDA634-062-663-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a high-performance solution for various electronic applications. This receptacle, designed for through-hole mounting, features three rows of 62 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell plated in nickel, it offers robust protection in demanding environments. The 4-40 threaded hole mating retention type further secures connections, making it ideal for industrial settings. Operating within a wide temperature range of -55 to 85 °C, it guarantees consistent performance even in extreme conditions. Upgrade your setup with this essential component for seamless data transfer.

