| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-513 |
634-062-663-513
| Heilind Number: | EDA634-062-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for optimal performance, this receptacle features three rows with a total of 62 positions, perfect for high-density applications. With a durable steel shell and reliable gold-plated contacts, it ensures secure and efficient connections in even the most demanding environments. The through-hole mount type with PC tail termination offers easy installation, while the 4-40 threaded standoff mating retention type provides added stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial and commercial uses. Trust in its quality and craftsmanship for seamless data transmission and signal integrity. Elevate your connectivity experience with our Right Angle D-Sub Connector.

