| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-515 |
634-062-663-515
| Heilind Number: | EDA634-062-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance receptacle features three rows of 62 positions each, ensuring ample connection points for your devices. With a durable steel shell and reliable gold contact plating, it offers both robustness and signal integrity. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating efficiently in a wide temperature range from -55 to 85°C, it is suitable for various industrial applications. The M3 threaded hole mating retention type further enhances its stability, making it a dependable choice for your connectivity needs. Upgrade your systems with this essential connector for optimal performance.

