| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-530 |
634-062-663-530
| Heilind Number: | EDA634-062-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Crafted for high performance, this receptacle features three rows of 62 positions, allowing for seamless data transfer. Its durable steel shell with nickel plating ensures longevity, while gold-plated contacts guarantee optimal signal conductivity. Designed for boardlocks mounting and PC tail termination, it offers easy and secure installation. With an amperage of 3A and an operating temperature range of -55 to 85°C, this connector is reliable in various environments. Whether for industrial machinery, telecommunications, or computer systems, trust in this connector for efficient and dependable connectivity solutions.

