| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-531 |
634-062-663-531
| Heilind Number: | EDA634-062-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for efficiency, it features a receptacle gender and three rows for seamless integration. With a durable steel shell and precise PC Tail termination method, it ensures reliable connections in any application. Boasting gold contact plating and nickel shell plating, it guarantees excellent conductivity and corrosion resistance. With 62 positions and a 3A amperage rating, it's perfect for demanding electronic systems. Its boardlocks mount type and .120" Through Hole mating retention type provide secure installation. Operating flawlessly in a wide temperature range from -55 to 85°C, it's a versatile solution for industrial and commercial environments. Upgrade your setup with this essential D-Sub connector.

