| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-532 |
634-062-663-532
| Heilind Number: | EDA634-062-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission in electronic devices. Designed for high performance, this receptacle features three amperage capacity, making it suitable for various power and signal applications. With three rows of contact points and a total of 62 positions, it offers ample connectivity options. The durable steel shell with nickel plating ensures reliable protection and longevity, even in harsh operating environments. Its gold-plated contacts guarantee optimal conductivity, while the PC Tail termination method simplifies installation on circuit boards. Equipped with boardlocks for secure mounting, it provides stability and durability in industrial settings. The mating retention type with a 4-40 threaded hole further enhances its reliability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs. Explore our full range of D-Sub Connectors for more options.

