| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-535 |
634-062-663-535
| Heilind Number: | EDA634-062-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. This receptacle features three rows of 62 gold-plated contacts, ensuring reliable signal transmission in a variety of applications. With a durable steel shell and nickel plating, it offers robust protection against environmental factors, while its PC tail termination method simplifies assembly. The M3 threaded hole mating retention type further secures the connector in place, making it ideal for industrial settings. Operating in a wide temperature range of -55 to 85 °C, it guarantees performance in harsh conditions. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

