| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-540 |
634-062-663-540
| Heilind Number: | EDA634-062-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable and durable solution for your projects. This receptacle features a sturdy steel shell with nickel plating, ensuring efficient signal transmission and longevity. With 62 positions and three rows, it offers ample connectivity options for your applications. The PC tail termination method and gold contact plating guarantee secure and high-quality connections, while the 4-40 threaded fixed standoff mating retention type adds stability. Its boardlocks mount type allows for easy installation, and it can operate in a wide temperature range from -55 to 85 °C. Trust in this connector for optimal performance in your electronic systems.

