| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-542 |
634-062-663-542
| Heilind Number: | EDA634-062-663-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for high performance, it features a receptacle gender with three amperage capacity. With three rows and 62 positions, it offers ample space for secure connections. Mount it easily with boardlocks and ensure reliable PC Tail termination. The gold contact plating and nickel shell plating guarantee optimal signal transmission. Constructed with durable steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85°C. Complete with 4-40 threaded hole mating retention, this connector is essential for robust and efficient data transfer in various applications.

