| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-543 |
634-062-663-543
| Heilind Number: | EDA634-062-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a robust design and high-quality construction, this receptacle is built to last. Featuring three rows of 62 positions, it offers ample space for multiple connections. The PC Tail termination method ensures secure and durable attachment to your circuit board. Gold-plated contacts and nickel-plated shell provide excellent conductivity and corrosion resistance, even in harsh environments. The 4-40 threaded standoff mating retention type guarantees a stable connection. Made of steel, the shell material offers strength and durability. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse applications. Trust in its performance for your next project.

