634-062-663-545

Heilind Number:EDA634-062-663-545
Manufacturer:EDAC
Manufacturer Number:634-062-663-545
ECAD Model:
3D Model

Description:

634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 634-062-663-545
Amperage:3 A
Gender:Receptacle
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:62
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA634-062-663-545

Detailed Description

Elevate your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features three rows and a high-amperage capacity of 3A. With a sturdy Boardlocks mount type and PC Tail termination method, it ensures secure attachment to your circuit board. The gold-plated contacts and nickel-plated shell offer superior conductivity and durability. Boasting 62 positions, it accommodates extensive connectivity needs. The M3 Threaded Hole mating retention type adds an extra layer of stability. Crafted from robust steel, it can withstand harsh operating environments ranging from -55 to 85°C. Trust in this essential component for reliable data transmission in your projects.