| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-062-663-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-062-663-553 |
634-062-663-553
| Heilind Number: | EDA634-062-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-062-663-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 62 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. With a 3A amperage rating and a receptacle gender, it is designed for optimal performance in various applications. Featuring three rows and 62 positions, this connector allows for multiple connections within a single unit. The 4-40 threaded hole mount type and PC tail termination method ensure easy and reliable installation. Crafted with gold-plated contacts and nickel-plated shells, it guarantees superior conductivity and durability. The mating retention type of 4-40 threaded standoff further enhances stability. Made of high-quality steel, it can withstand extreme temperatures ranging from -55 to 85°C, making it suitable for diverse environments. Trust in this connector for seamless connectivity in your projects.

