| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-030 |
634-078-263-030
| Heilind Number: | EDA634-078-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for optimal connectivity, this receptacle features 78 positions across four rows, ensuring versatile compatibility. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in various operating environments. The gold flash contact plating ensures efficient signal transmission, while the PC Tail termination method simplifies installation. Boasting a 3A amperage and a wide operating temperature range of -55 to 85°C, this connector is perfect for demanding applications. Its boardlocks mount type and 4-40 threaded fixed standoff mating retention type further enhance its stability, making it an essential component for professional electronic setups. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

