| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-031 |
634-078-263-031
| Heilind Number: | EDA634-078-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3A amperage rating, this receptacle is designed for reliable power and signal transmission. Featuring four rows and 78 positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC tail termination method facilitates easy assembly. Gold flash contact plating and nickel shell plating guarantee optimal conductivity and durability. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Perfect for a wide range of applications, it's a must-have component in any electronic setup.

