| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-032 |
634-078-263-032
| Heilind Number: | EDA634-078-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission. This receptacle features a robust design with four rows of 78 positions, ensuring optimal performance in high-density applications. The PC Tail termination method offers secure and reliable connectivity, while the gold flash contact plating guarantees efficient signal transfer. Its nickel-plated steel shell provides durability, with boardlocks for easy mounting. Engineered for versatility, it operates flawlessly in a wide temperature range from -55 to 85°C, meeting stringent RoHS compliance standards. Elevate your electronic systems with this premium connector, a must-have in any professional setup.

