| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-033 |
634-078-263-033
| Heilind Number: | EDA634-078-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless data transmission. Featuring a robust steel shell with nickel plating, this receptacle ensures durability and reliable performance. With 78 positions and four rows, it offers ample connectivity options for your application. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transfer. Designed for boardlocks mounting, it provides easy installation and a secure fit. Operating in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial environments. Trust in this essential connector for your connectivity needs.

