| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-035 |
634-078-263-035
| Heilind Number: | EDA634-078-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. With a robust construction featuring 78 positions across 4 rows, this receptacle ensures secure and efficient data transfer. Boasting a durable steel shell with Nickel plating, it guarantees long-lasting performance even in demanding environments. The PC Tail termination method, along with Gold Flash contact plating, guarantees reliable signal transmission. Mounting is a breeze with convenient Boardlocks, while the M3 Threaded Hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

