| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-530 |
634-078-263-530
| Heilind Number: | EDA634-078-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for high-performance electronic applications. With a robust design and durable construction, this connector ensures reliable connectivity in demanding environments. Featuring a 4-row receptacle configuration and PC Tail termination, it offers secure attachment to circuit boards. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance, while the steel shell material provides durability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance for your connectivity needs.

