| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-531 |
634-078-263-531
| Heilind Number: | EDA634-078-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for seamlessly connecting devices on circuit boards. Boasting a sturdy steel shell with nickel plating, this receptacle is engineered for durability and reliable performance. With 78 positions across four rows, it offers ample connectivity for various applications. The PC Tail termination method and gold flash contact plating ensure efficient signal transmission, while the mating retention type of .120" through hole guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your electronic connectivity needs.

