| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-533 |
634-078-263-533
| Heilind Number: | EDA634-078-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features four rows of 78 positions, meeting your high-density needs with ease. The PC Tail termination method ensures secure attachment to your circuit board, while the durable steel shell with Nickel plating guarantees long-lasting reliability. With a 3A amperage rating and Gold Flash contact plating, it offers excellent conductivity for your data and power transmission requirements. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your collection. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions today with this essential component.

