| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-263-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-263-535 |
634-078-263-535
| Heilind Number: | EDA634-078-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-263-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With 78 positions and 4 rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee reliable signal transmission, while the M3 threaded hole mating retention type provides secure connections. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity setup with this high-quality D-Sub connector.

