| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-031 |
634-078-363-031
| Heilind Number: | EDA634-078-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Boasting a robust steel shell with nickel plating, this receptacle ensures durability and reliable performance. Featuring 78 gold-plated contacts with a PC Tail termination method, it offers high conductivity and secure connections. With a 3A amperage rating and -55 to 85°C operating temperature range, it's suitable for a wide range of applications. The four-row design and boardlock mount type provide easy installation and stability. Mating retention through .120" through holes guarantees a secure fit in your system. Ideal for industrial and commercial use, this connector is a crucial component for efficient data transmission. Elevate your connectivity solutions with this high-quality D-Sub connector.

