| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-032 |
634-078-363-032
| Heilind Number: | EDA634-078-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle features four rows of 78 positions, offering ample room for high-density connections. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The boardlock mount type and PC tail termination method provide secure attachment to PCBs, while the 4-40 threaded hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality D-Sub connector.

